Part Details for BU34675 by ROHM Semiconductor
Overview of BU34675 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU34675
BU34675 CAD Models
BU34675 Part Data Attributes:
|
BU34675
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU34675
ROHM Semiconductor
Microcontroller, 4-Bit, MROM, 4.4MHz, CMOS, PDSO32, SSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP32,.3,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Bit Size | 4 | |
Clock Frequency-Max | 4.4 MHz | |
DAC Channels | NO | |
JESD-30 Code | S-PDSO-G32 | |
Length | 13.6 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.3,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 6144 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.9 mm | |
Speed | 4.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |