Part Details for BU323AP by Freescale Semiconductor
Overview of BU323AP by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU323AP
BU323AP CAD Models
BU323AP Part Data Attributes
|
BU323AP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU323AP
Freescale Semiconductor
TRANSISTOR,BJT,DARLINGTON,NPN,250V V(BR)CEO,40A I(C),TO-218
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 40 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 300 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO |