-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU3087FV-E2CT-ND
|
DigiKey | IC CLK GEN BUILT-IN VCXO 16SSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 / $2.9800 | Buy Now |
DISTI #
BU3087FV-E2
|
Avnet Americas | Clock Generator 16-Pin SSOP Embossed T/R - Tape and Reel (Alt: BU3087FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8918 / $1.0153 | Buy Now |
DISTI #
755-BU3087FV-E2
|
Mouser Electronics | Clock Generators & Support Products Built in VCXO, Spread-Spectrum Clock Generator RoHS: Compliant | 0 |
|
$0.8800 / $0.9350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now |
|
Ameya Holding Limited | IC CLK GEN BUILT-IN VCXO 16SSOP Min Qty: 1 | 80-Authorized Distributor |
|
$0.7800 / $1.6800 | Buy Now |
DISTI #
C1S625901160013
|
Chip1Stop | Built in VCXO, Spread-Spectrum Clock Generator RoHS: Compliant pbFree: Yes | 100 |
|
$1.7600 / $1.9400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 30 |
|
$0.5210 / $0.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU3087FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU3087FV-E2
ROHM Semiconductor
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Deviation/Pullability | 130 ppm | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 55/45 % |