Part Details for BU2727AF by Philips Semiconductors
Overview of BU2727AF by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU2727AF
BU2727AF CAD Models
BU2727AF Part Data Attributes
|
BU2727AF
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BU2727AF
Philips Semiconductors
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5.5 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |