Part Details for BU25H06-E3/P by Vishay Intertechnologies
Overview of BU25H06-E3/P by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU25H06-E3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1409
|
Newark | 25A, 600V, Std, Inline Power Bridge |Vishay BU25H06-E3/P RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.4700 | Buy Now |
DISTI #
BU25H06-E3/P
|
Avnet Americas | 25A, 600V, STD, INLINE POWER BRIDGE - Tape and Reel (Alt: BU25H06-E3/P) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6765 | Buy Now |
DISTI #
78-BU25H06-E3/P
|
Mouser Electronics | Bridge Rectifiers 25A, 600V Pwr Brdge RoHS: Compliant | 0 |
|
$2.0400 / $2.1100 | Order Now |
DISTI #
BU25H06-E3/P
|
TTI | Bridge Rectifiers 25A, 600V Pwr Brdge RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.8900 / $2.0900 | Buy Now |
Part Details for BU25H06-E3/P
BU25H06-E3/P CAD Models
BU25H06-E3/P Part Data Attributes
|
BU25H06-E3/P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU25H06-E3/P
Vishay Intertechnologies
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |