Part Details for BU2525DF by NXP Semiconductors
Results Overview of BU2525DF by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU2525DF Information
BU2525DF by NXP Semiconductors is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BU2525DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | NPN, Configuration: SINGLE WITH BUILT-IN DIODE AND RESISTOR, Surface Mount: NO, Maximum Collector... more | 76 |
|
RFQ |
Part Details for BU2525DF
BU2525DF CAD Models
BU2525DF Part Data Attributes
|
BU2525DF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BU2525DF
NXP Semiconductors
12A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT199 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 45 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 4350 ns | |
VCEsat-Max | 5 V |
Alternate Parts for BU2525DF
This table gives cross-reference parts and alternative options found for BU2525DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2525DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU2515AF | NXP Semiconductors | Check for Price | 9A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN | BU2525DF vs BU2515AF |
2SC4762 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 7 A, 600 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BU2525DF vs 2SC4762 |
2SA1406-D | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | BU2525DF vs 2SA1406-D |
BU4507DF | NXP Semiconductors | Check for Price | 8A, 800V, NPN, Si, POWER TRANSISTOR | BU2525DF vs BU4507DF |
MJE8503D1 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU2525DF vs MJE8503D1 |
BD229 | NXP Semiconductors | Check for Price | 1.5A, 60V, PNP, Si, POWER TRANSISTOR, TO-126 | BU2525DF vs BD229 |
2SA473Y | Toshiba America Electronic Components | Check for Price | TRANSISTOR 3 A, 30 V, PNP, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | BU2525DF vs 2SA473Y |
2N3789CECC-C+D | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | BU2525DF vs 2N3789CECC-C+D |
BD501B-DR6260 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU2525DF vs BD501B-DR6260 |
BD501B-DR6280 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU2525DF vs BD501B-DR6280 |