Part Details for BU2508AF by Philips Semiconductors
Overview of BU2508AF by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU2508AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-199 | 488 |
|
$2.7000 / $6.7500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-199 | 212 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-199 | 22 |
|
$4.5000 / $6.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for BU2508AF
BU2508AF CAD Models
BU2508AF Part Data Attributes:
|
BU2508AF
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BU2508AF
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO |