Part Details for BU2450SM-JJ-GTR by Memory Protection Devices Inc (MPD)
Results Overview of BU2450SM-JJ-GTR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU2450SM-JJ-GTR Information
BU2450SM-JJ-GTR by Memory Protection Devices Inc (MPD) is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BU2450SM-JJ-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2450SM-JJ-GCT-ND
|
DigiKey | BATTERY HOLDER COIN 24.5MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
17417 In Stock |
|
$0.7731 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells Glass T/R RoHS: Compliant |
920 In Stock 7490 Factory Stock |
|
$0.7760 / $1.0960 | Buy Now |
DISTI #
51550063
|
Verical | Battery Holder 1Cells Glass T/R Min Qty: 100 Package Multiple: 100 Date Code: 1703 | Americas - 900 |
|
$1.1167 / $1.4300 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | SURFACE MOUNT CR2450 BATTERY HOLDER | 115 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | SURFACE MOUNT CR2450 BATTERY HOLDER | 38 |
|
$1.0500 / $1.7500 | Buy Now |
|
Quest Components | SURFACE MOUNT CR2450 BATTERY HOLDER | 8 |
|
$1.3828 / $1.5030 | Buy Now |
DISTI #
SMC-BU2450SM-JJ-GTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2142 Container: Tape & Reel | 44 |
|
RFQ | |
|
Master Electronics | Battery Holder 1 Cells Glass T/R RoHS: Compliant |
920 In Stock 7490 Factory Stock |
|
$0.7760 / $1.0960 | Buy Now |