Part Details for BU2394KN-E2 by ROHM Semiconductor
Overview of BU2394KN-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BU2394KN-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2394KN-E2-ND
|
DigiKey | IC CLOCK GENERATOR 3CH 20VQFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5268 / $1.5864 | Buy Now |
DISTI #
BU2394KN-E2
|
Avnet Americas | Clock Generator 20-Pin VQFN EP T/R - Tape and Reel (Alt: BU2394KN-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1518 / $1.3113 | Buy Now |
DISTI #
755-BU2394KN-E2
|
Mouser Electronics | Clock Generators & Support Products CLCK DIGI CAMERA GEN 3CH RoHS: Compliant | 0 |
|
$1.4700 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Quest Components | 40 |
|
$1.9514 / $3.5480 | Buy Now | |
DISTI #
BU2394KN-E2
|
Avnet Americas | Clock Generator 20-Pin VQFN EP T/R - Tape and Reel (Alt: BU2394KN-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1518 / $1.3113 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2009 Date Code: 2009 | 50 |
|
$0.8870 / $2.2530 | Buy Now |
Part Details for BU2394KN-E2
BU2394KN-E2 CAD Models
BU2394KN-E2 Part Data Attributes:
|
BU2394KN-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2394KN-E2
ROHM Semiconductor
Clock Generator, 135MHz, CMOS, ROHS COMPLIANT, VQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4.2 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Output Clock Frequency-Max | 135 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 28.636363 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for BU2394KN-E2
This table gives cross-reference parts and alternative options found for BU2394KN-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2394KN-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCM61004RHBR/2801 | 1:4 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85 | Texas Instruments | BU2394KN-E2 vs CDCM61004RHBR/2801 |