Part Details for BU2385KN by ROHM Semiconductor
Overview of BU2385KN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BU2385KN
BU2385KN CAD Models
BU2385KN Part Data Attributes
|
BU2385KN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2385KN
ROHM Semiconductor
Clock Generator, 114.54546MHz, CMOS, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3/e2 | |
Length | 4.2 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Output Clock Frequency-Max | 114.54546 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 28.636363 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for BU2385KN
This table gives cross-reference parts and alternative options found for BU2385KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2385KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV021AMLF | SOIC-8, Tube | Integrated Device Technology Inc | BU2385KN vs NV021AMLF |
ICS840011AG | Clock Generator, 113.33MHz, PDSO8, 4.40 MM X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | BU2385KN vs ICS840011AG |
ST49C101A-06 | Clock Generator, 120MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | BU2385KN vs ST49C101A-06 |
840011AGLN | TSSOP-8, Tube | Integrated Device Technology Inc | BU2385KN vs 840011AGLN |
ICS840011AGLN | Clock Generator, 113.33MHz, PDSO8, 4.40 MM X 3 MM, 0.925 MM HEIGHT, LEAD FREE, MO-153, TSSOP-8 | Integrated Device Technology Inc | BU2385KN vs ICS840011AGLN |
840011AGLNT | TSSOP-8, Reel | Integrated Device Technology Inc | BU2385KN vs 840011AGLNT |