Part Details for BU21072MUV-E2 by ROHM Semiconductor
Overview of BU21072MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for BU21072MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU21072MUV-E2CT-ND
|
DigiKey | IC CAP SENSOR SWITCH 24VQFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1465 In Stock |
|
$1.4014 / $2.9000 | Buy Now |
DISTI #
BU21072MUV-E2
|
Avnet Americas | Capacitive Switch Controller IC 3V to 5.5V Input Voltage 16ms Scan Rate 10 Capacitive Sensor Ports 16 Matrix Switches Supported Built-in Power-On-Reset and Oscillator 24-Pin VQFN Emboss T/R - Tape and Reel (Alt: BU21072MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4092 / $1.6043 | Buy Now |
DISTI #
755-BU21072MUV-E2
|
Mouser Electronics | Capacitive Touch Sensors Capacitive Swtch IC Regulators RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Quest Components | 269 |
|
$2.1886 / $3.5490 | Buy Now | |
DISTI #
BU21072MUV-E2
|
Avnet Silica | Capacitive Switch Controller IC 3V to 5.5V Input Voltage 16ms Scan Rate 10 Capacitive Sensor Ports 16 Matrix Switches Supported Built-in Power-On-Reset and Oscillator 24-Pin VQFN Emboss T/R (Alt: BU21072MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 337 |
|
$1.1830 / $1.7970 | Buy Now |
Part Details for BU21072MUV-E2
BU21072MUV-E2 CAD Models
BU21072MUV-E2 Part Data Attributes:
|
BU21072MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU21072MUV-E2
ROHM Semiconductor
Switching Controller, 4 X 4 MM, 1 MM HEIGHT, VQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |