Part Details for BU208A by Mospec Semiconductor Corp
Overview of BU208A by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for BU208A
BU208A CAD Models
BU208A Part Data Attributes
|
BU208A
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BU208A
Mospec Semiconductor Corp
Power Bipolar Transistor, 5A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 2.3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 115 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for BU208A
This table gives cross-reference parts and alternative options found for BU208A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU208A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU208A | 8A, 700V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | STMicroelectronics | BU208A vs BU208A |