Part Details for BU208A by Infineon Technologies AG
Overview of BU208A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for BU208A
BU208A CAD Models
BU208A Part Data Attributes
|
BU208A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BU208A
Infineon Technologies AG
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 2.3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 115 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 4 MHz |