-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2032SM-JJ-GCT-ND
|
DigiKey | BATTERY HOLDER COIN 20MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61898 In Stock |
|
$0.5843 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Battery Holder (Open) - 20.0mm Cell Size - 2032 Battery Series - SMD (SMT) Tab - PCB, Surface Mount. RoHS: Compliant |
11165 In Stock 4798 Factory Stock |
|
$0.5610 / $0.7470 | Buy Now |
DISTI #
69257223
|
Verical | Battery Holder 1 Cells Glass T/R Min Qty: 400 Package Multiple: 400 Date Code: 2301 | Americas - 11165 |
|
$0.7494 / $0.9803 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | BATTERY HOLDER | 818 |
|
$0.8856 / $2.2140 | Buy Now |
|
Quest Components | BATTERY HOLDER | 119 |
|
$1.1070 / $2.2140 | Buy Now |
|
Master Electronics | Battery Holder (Open) - 20.0mm Cell Size - 2032 Battery Series - SMD (SMT) Tab - PCB, Surface Mount. RoHS: Compliant |
11165 In Stock 4798 Factory Stock |
|
$0.5610 / $0.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU2032SM-JJ-GTR
Memory Protection Devices Inc (MPD)
Buy Now
Datasheet
|
Compare Parts:
BU2032SM-JJ-GTR
Memory Protection Devices Inc (MPD)
PCB Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MEMORY PROTECTION DEVICES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Memory Protection Devices |