Part Details for BU2032SM-HD-G by Memory Protection Devices Inc (MPD)
Overview of BU2032SM-HD-G by Memory Protection Devices Inc (MPD)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU2032SM-HD-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2032SM-HD-GCT-ND
|
DigiKey | BATT HOLDER COIN 20MM 1 CELL SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
139975 In Stock |
|
$0.6005 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells T/R RoHS: Compliant |
16353 In Stock 7600 Factory Stock |
|
$0.5850 / $0.8660 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
DISTI #
SMC-BU2032SM-HD-G
|
Sensible Micro Corporation | Holder Coin Cell 2032 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 210 |
|
$0.6593 / $0.7095 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.9000 / $1.3800 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells T/R RoHS: Compliant |
16353 In Stock 7600 Factory Stock |
|
$0.5850 / $0.8660 | Buy Now |