Part Details for BU2032-1-HD-G by Memory Protection Devices Inc (MPD)
Overview of BU2032-1-HD-G by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BU2032-1-HD-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2032-1-HD-G-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
167555 In Stock |
|
$0.5000 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells Nylon Tray RoHS: Compliant |
10518 In Stock 150000 Factory Stock |
|
$0.6120 / $0.9060 | Buy Now |
DISTI #
62974653
|
Verical | Battery Holder 1 Cells Nylon Tray Min Qty: 75 Package Multiple: 25 Date Code: 2043 | Americas - 10500 |
|
$0.8351 / $1.2583 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells Nylon Tray RoHS: Compliant |
10518 In Stock 150000 Factory Stock |
|
$0.6120 / $0.9060 | Buy Now |
Part Details for BU2032-1-HD-G
BU2032-1-HD-G CAD Models
BU2032-1-HD-G Part Data Attributes:
|
BU2032-1-HD-G
Memory Protection Devices Inc (MPD)
Buy Now
Datasheet
|
Compare Parts:
BU2032-1-HD-G
Memory Protection Devices Inc (MPD)
PCB Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MEMORY PROTECTION DEVICES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |