Datasheets
BU2006-M3/45 by:

Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon,

Part Details for BU2006-M3/45 by Vishay Intertechnologies

Overview of BU2006-M3/45 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BU2006-M3/45

Part # Distributor Description Stock Price Buy
DISTI # BU2006-M3/45
Avnet Americas 20A,600V,STD,INLINE POWER BRIDGE (Alt: BU2006-M3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days 0
  • 800 $1.5568
$1.5568 Buy Now
DISTI # 78-BU2006-M345
Mouser Electronics Bridge Rectifiers 20A,600V,STD,INLINE POWER BRIDGE RoHS: Compliant 0
  • 800 $1.9200
  • 2,400 $1.9000
$1.9000 / $1.9200 Order Now
DISTI # BU2006-M3/45
TTI Bridge Rectifiers 20A,600V,STD,INLINE POWER BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube Americas - 0
  • 800 $1.9000
  • 1,600 $1.8600
  • 2,400 $1.8300
  • 4,800 $1.7900
  • 8,000 $1.7600
$1.7600 / $1.9000 Buy Now

Part Details for BU2006-M3/45

BU2006-M3/45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BU2006-M3/45 Part Data Attributes

BU2006-M3/45 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BU2006-M3/45 Vishay Intertechnologies Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 240 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

BU2006-M3/45 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU2006-M3/45 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU2006-M3/45 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BU2006-M3/45 would you like to use for your alert(s)?
  • Please alert me when BU2006-M3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU2006-M3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU2006-M3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU2006-M3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU2006-M3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU2006-M3/45 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: