-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU2006-E3/45 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R1429
|
Newark | Rectifier, Bridge, 600V, 20A, Bu, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.7400 / $1.9000 | Buy Now |
DISTI #
75R1429
|
Avnet Americas | 20A,600V,GPP,POWER BRIDGE RECT - Bulk (Alt: 75R1429) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
4 Partner Stock |
|
$2.0700 / $2.5500 | Buy Now |
DISTI #
BU2006-E3/45
|
Avnet Americas | 20A,600V,GPP,POWER BRIDGE RECT - Rail/Tube (Alt: BU2006-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.5294 / $1.6250 | Buy Now |
DISTI #
625-BU2006-E3
|
Mouser Electronics | Bridge Rectifiers 20 Amp 600 Volt RoHS: Compliant | 738 |
|
$1.6200 / $2.4300 | Buy Now |
DISTI #
BU2006-E3/45
|
TTI | Bridge Rectifiers 20 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.5900 / $1.6200 | Buy Now |
DISTI #
BU2006-E3/45
|
EBV Elektronik | 20A600VGPPPOWER BRIDGE RECT (Alt: BU2006-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU2006-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU2006-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |