Part Details for BU17101AKV-ME2 by ROHM Semiconductor
Overview of BU17101AKV-ME2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BU17101AKV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7444
|
Newark | Serialiser, 1.63Gbps, Vqfp-48, Serdes Function:Serialiser, Data Rate:1.63Gbps, Ic Input Type:Lvcmos, Ic Output Type:Differential, Driver Case Style:Vqfp, No. Of Pins:48Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, No. Of Rohs Compliant: Yes |Rohm BU17101AKV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.3400 | Buy Now |
DISTI #
BU17101AKV-ME2CT-ND
|
DigiKey | 24BIT CLOCKLESS LINK TRAN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9932 / $11.0400 | Buy Now |
DISTI #
BU17101AKV-ME2
|
Avnet Americas | Single Transmitter 1.63Gbps 48-Pin VQFP Emboss T/R - Tape and Reel (Alt: BU17101AKV-ME2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$6.7678 / $7.7049 | Buy Now |
DISTI #
755-BU17101AKV-ME2
|
Mouser Electronics | Interface - Specialized 24bit Clklss Trnsmtr 2.3-3.6V VQFP48 RoHS: Compliant | 0 |
|
$6.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$6.9500 | Buy Now |
DISTI #
61162193
|
Verical | 24 Bit Clockless Link Transmitter Serial Interface Automotive 48-Pin VQFP T/R Min Qty: 10 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$6.6545 / $8.1939 | Buy Now |
DISTI #
36526827
|
Verical | 24 Bit Clockless Link Transmitter Serial Interface Automotive 48-Pin VQFP T/R Min Qty: 10 Package Multiple: 1 Date Code: 1601 | Americas - 19 |
|
$8.1939 | Buy Now |
|
Bristol Electronics | 1456 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, PQFP48 | 1215 |
|
$7.2765 / $14.5530 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PQFP48 | 1164 |
|
$7.8188 / $11.7281 | Buy Now |
Part Details for BU17101AKV-ME2
BU17101AKV-ME2 CAD Models
BU17101AKV-ME2 Part Data Attributes
|
BU17101AKV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU17101AKV-ME2
ROHM Semiconductor
Consumer Circuit, PQFP48, 9 X 9 MM, 1.63 MM HEIGHT, VQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 9 X 9 MM, 1.63 MM HEIGHT, VQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.625 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |