Part Details for BU1632-JJ-1-G by Memory Protection Devices Inc (MPD)
Overview of BU1632-JJ-1-G by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU1632-JJ-1-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU1632-JJ-1-G-ND
|
DigiKey | BATTERY HOLDER COIN 16MM PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
565 In Stock |
|
$0.6871 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Batt Hldr Coin 16MM 1 Cel Pc Pin RoHS: Compliant |
230 In Stock 3813 Factory Stock |
|
$0.6550 / $0.9620 | Buy Now |
DISTI #
83595258
|
Verical | BU1632-JJ-1-G Min Qty: 75 Package Multiple: 25 | Americas - 225 |
|
$0.8905 / $1.2506 | Buy Now |
|
Master Electronics | Batt Hldr Coin 16MM 1 Cel Pc Pin RoHS: Compliant |
230 In Stock 3813 Factory Stock |
|
$0.6550 / $0.9620 | Buy Now |
Part Details for BU1632-JJ-1-G
BU1632-JJ-1-G CAD Models
BU1632-JJ-1-G Part Data Attributes
|
BU1632-JJ-1-G
Memory Protection Devices Inc (MPD)
Buy Now
|
Compare Parts:
BU1632-JJ-1-G
Memory Protection Devices Inc (MPD)
|
Samacsys Manufacturer | Memory Protection Devices |