Part Details for BU16006KV-E2 by ROHM Semiconductor
Overview of BU16006KV-E2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU16006KV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU16006KV-E2-ND
|
DigiKey | IC VIDEO SWITCH 64VQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.9390 / $4.0905 | Buy Now |
DISTI #
BU16006KV-E2
|
Avnet Americas | HDMI Switch 64-Pin VQFP T/R - Tape and Reel (Alt: BU16006KV-E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.9172 / $3.3211 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
DISTI #
BU16006KV-E2
|
Avnet Americas | HDMI Switch 64-Pin VQFP T/R - Tape and Reel (Alt: BU16006KV-E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.9172 / $3.3211 | Buy Now |
Part Details for BU16006KV-E2
BU16006KV-E2 CAD Models
BU16006KV-E2 Part Data Attributes:
|
BU16006KV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU16006KV-E2
ROHM Semiconductor
Consumer Circuit, PQFP64, ROHS COMPLIANT, VQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, VQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |