Part Details for BU15TA2WHFV-TR by ROHM Semiconductor
Overview of BU15TA2WHFV-TR by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BU15TA2WHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU15TA2WHFV-CT-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA HVSOF5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2298 / $0.6900 | Buy Now |
DISTI #
BU15TA2WHFV-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.2A 5-Pin HVSOF T/R - Tape and Reel (Alt: BU15TA2WHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
755-BU15TA2WHFV-TR
|
Mouser Electronics | LDO Voltage Regulators CMOS LDO REGULATOR RoHS: Compliant | 2973 |
|
$0.2220 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1700 | Buy Now |
DISTI #
36534360
|
Verical | LDO Regulator Pos 1.5V 0.2A 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 1901 | Americas - 3000 |
|
$0.1972 / $0.2179 | Buy Now |
|
Quest Components | 2400 |
|
$0.2140 / $0.5350 | Buy Now | |
DISTI #
BU15TA2WHFV-TR
|
TTI | LDO Voltage Regulators CMOS LDO REGULATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1860 | Buy Now |
DISTI #
BU15TA2WHFV-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.2A 5-Pin HVSOF T/R - Tape and Reel (Alt: BU15TA2WHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
C1S625901700857
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 178 |
|
$0.0804 / $0.0888 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.5V 200MA HVSOF5 | 3000 |
|
$0.1622 / $0.1669 | Buy Now |
Part Details for BU15TA2WHFV-TR
BU15TA2WHFV-TR CAD Models
BU15TA2WHFV-TR Part Data Attributes:
|
BU15TA2WHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU15TA2WHFV-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | HVSSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.525 V | |
Output Voltage1-Min | 1.475 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.67% | |
Width | 1.2 mm |
Alternate Parts for BU15TA2WHFV-TR
This table gives cross-reference parts and alternative options found for BU15TA2WHFV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU15TA2WHFV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP583XV15T2G | Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 1.5 V; Active High w/Enable, SOT-563, 6 LEAD, 4000-REEL | onsemi | BU15TA2WHFV-TR vs NCP583XV15T2G |
NCP582DXV15T2G | Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 1.5 V; Active High w/Auto Discharge, SOT-563, 6 LEAD, 4000-REEL | onsemi | BU15TA2WHFV-TR vs NCP582DXV15T2G |