Part Details for BU1523KV-E2 by ROHM Semiconductor
Overview of BU1523KV-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BU1523KV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU1523KV-E2CT-ND
|
DigiKey | IC IMAGE CORRECTION 100VQFP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
496 In Stock |
|
$8.6964 / $14.1400 | Buy Now |
DISTI #
BU1523KV-E2
|
Avnet Americas | Image Correction IC 100-Pin VQFP Emboss T/R - Tape and Reel (Alt: BU1523KV-E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$8.6658 / $9.8657 | Buy Now |
DISTI #
755-BU1523KV-E2
|
Mouser Electronics | Video ICs Image Correction IC 100-Pin VQFP T-R RoHS: Compliant | 500 |
|
$9.7600 / $14.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$8.8900 | Buy Now |
DISTI #
36526937
|
Verical | Image Correction IC Automotive 100-Pin VQFP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1601 | Americas - 50 |
|
$12.4193 / $13.5664 | Buy Now |
|
Quest Components | 40 |
|
$14.5873 / $17.7413 | Buy Now | |
|
Ameya Holding Limited | IC IMAGE CORRECTION 100VQFP Min Qty: 1 | 12-Authorized Distributor |
|
$9.7383 / $11.6729 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$7.8850 / $11.9800 | Buy Now |
Part Details for BU1523KV-E2
BU1523KV-E2 CAD Models
BU1523KV-E2 Part Data Attributes
|
BU1523KV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU1523KV-E2
ROHM Semiconductor
Transmitter IC, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |