Part Details for BU13TD3WG-GTR by ROHM Semiconductor
Overview of BU13TD3WG-GTR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU13TD3WG-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU13TD3WG-GTRCT-ND
|
DigiKey | IC REG LINEAR 1.3V 200MA 5SSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$0.1187 / $0.4500 | Buy Now |
DISTI #
BU13TD3WG-GTR
|
Avnet Americas | Full CMOS LDO Regulator 1.3V Output Voltage 200mA Maximum Output Current High Ripple Rejection 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BU13TD3WG-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1203 / $0.1372 | Buy Now |
DISTI #
755-BU13TD3WG-GTR
|
Mouser Electronics | LDO Voltage Regulators Load Switch ICs for Portable Equipment RoHS: Compliant | 2884 |
|
$0.1220 / $0.4200 | Buy Now |
|
Future Electronics | BUxxTD2WNVX Series 3.4 V 35 μA Full CMOS LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1206 | Buy Now |
|
Quest Components | 2152 |
|
$0.1860 / $0.9300 | Buy Now | |
DISTI #
BU13TD3WG-GTR
|
Avnet Asia | Full CMOS LDO Regulator 1.3V Output Voltage 200mA Maximum Output Current High Ripple Rejection 5-Pin SSOP Emboss T/R (Alt: BU13TD3WG-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BU13TD3WG-GTR
BU13TD3WG-GTR CAD Models
BU13TD3WG-GTR Part Data Attributes
|
BU13TD3WG-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU13TD3WG-GTR
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.3V, 0.9V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.325 V | |
Output Voltage1-Min | 1.275 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.92% | |
Width | 1.6 mm |
Alternate Parts for BU13TD3WG-GTR
This table gives cross-reference parts and alternative options found for BU13TD3WG-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU13TD3WG-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6233H12BGR-G | Fixed Positive LDO Regulator, 1.25V, 0.95V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-4 | Torex Semiconductor LTD | BU13TD3WG-GTR vs XC6233H12BGR-G |
BU12TD3WG-GTR | Fixed Positive LDO Regulator, 1.2V, 0.9V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU13TD3WG-GTR vs BU12TD3WG-GTR |
XC6233H12B9R-G | Fixed Positive LDO Regulator, 1.25V, 0.95V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPQ-4 | Torex Semiconductor LTD | BU13TD3WG-GTR vs XC6233H12B9R-G |
XC6233H12BMR-G | Fixed Positive LDO Regulator, 1.25V, 0.95V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | BU13TD3WG-GTR vs XC6233H12BMR-G |
XC6233H12BNR-G | Fixed Positive LDO Regulator, 1.25V, 0.95V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | Torex Semiconductor LTD | BU13TD3WG-GTR vs XC6233H12BNR-G |