Part Details for BU10TD3WG-TR by ROHM Semiconductor
Overview of BU10TD3WG-TR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU10TD3WG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU10TD3WGCT-ND
|
DigiKey | IC REG LINEAR 1V 200MA 5SSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1422 / $0.4900 | Buy Now |
DISTI #
BU10TD3WG-TR
|
Avnet Americas | LDO Regulator Pos 1V 0.2A 5-Pin SSOP T/R - Tape and Reel (Alt: BU10TD3WG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
755-BU10TD3WG-TR
|
Mouser Electronics | LDO Voltage Regulators Standard CMOS LDO Vreg, 1.0V RoHS: Compliant | 1190 |
|
$0.1340 / $0.4800 | Buy Now |
|
Future Electronics | BUXXTD3WG Series 200 mA 1 V Output Discharge CMOS LDO Regulator - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1052 | Buy Now |
|
Quest Components | 5840 |
|
$0.2468 / $0.7050 | Buy Now | |
DISTI #
BU10TD3WG-TR
|
Avnet Americas | LDO Regulator Pos 1V 0.2A 5-Pin SSOP T/R - Tape and Reel (Alt: BU10TD3WG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1V 200MA 5SSOP Min Qty: 1 | 70-Authorized Distributor |
|
$0.1320 / $0.4000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1V 200MA 5SSOP | 1300 |
|
$0.2080 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1300 |
|
$0.1410 / $0.2130 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 6000 |
|
$0.1410 / $0.2130 | Buy Now |
Part Details for BU10TD3WG-TR
BU10TD3WG-TR CAD Models
BU10TD3WG-TR Part Data Attributes:
|
BU10TD3WG-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU10TD3WG-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.9V, 0.6V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.025 V | |
Output Voltage1-Min | 0.975 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for BU10TD3WG-TR
This table gives cross-reference parts and alternative options found for BU10TD3WG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU10TD3WG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2980ABM40TR | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | BU10TD3WG-TR vs LD2980ABM40TR |
LP2985-20YEUR | 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 | Texas Instruments | BU10TD3WG-TR vs LP2985-20YEUR |
MAX8877EZK41-T | Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | BU10TD3WG-TR vs MAX8877EZK41-T |
ADP1712AUJZ-0.95R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | BU10TD3WG-TR vs ADP1712AUJZ-0.95R7 |
MC78PC28NTR | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL | onsemi | BU10TD3WG-TR vs MC78PC28NTR |
LP2982IM5X-3.6/NOPB | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | BU10TD3WG-TR vs LP2982IM5X-3.6/NOPB |
LP2985A-17DBVT | 1.7V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | BU10TD3WG-TR vs LP2985A-17DBVT |
SC2982CSK-5.0 | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Semtech Corporation | BU10TD3WG-TR vs SC2982CSK-5.0 |
TPS76132DBVT | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | BU10TD3WG-TR vs TPS76132DBVT |
TPS76033DBVT | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | BU10TD3WG-TR vs TPS76033DBVT |