Part Details for BU10TD2WNVX-TL by ROHM Semiconductor
Overview of BU10TD2WNVX-TL by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU10TD2WNVX-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU10TD2WNVX-TLCT-ND
|
DigiKey | IC REG LIN 1V 200MA SSON004X1010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
515 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
BU10TD2WNVX-TL
|
Avnet Americas | LDO Regulator Pos 1V 0.2A 4-Pin SSON T/R - Tape and Reel (Alt: BU10TD2WNVX-TL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
755-BU10TD2WNVX-TL
|
Mouser Electronics | LDO Voltage Regulators ULTRA SMALL CMOS VREG 1.0V RoHS: Compliant | 0 |
|
$0.2240 / $0.2420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1744 | Buy Now |
DISTI #
BU10TD2WNVX-TL
|
Avnet Americas | LDO Regulator Pos 1V 0.2A 4-Pin SSON T/R - Tape and Reel (Alt: BU10TD2WNVX-TL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1370 / $0.3780 | Buy Now |
Part Details for BU10TD2WNVX-TL
BU10TD2WNVX-TL CAD Models
BU10TD2WNVX-TL Part Data Attributes:
|
BU10TD2WNVX-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU10TD2WNVX-TL
ROHM Semiconductor
Fixed Positive LDO Regulator, 1V, CMOS, PDSO4, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC4,.04,25 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.025 V | |
Output Voltage1-Min | 0.975 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 1 mm |
Alternate Parts for BU10TD2WNVX-TL
This table gives cross-reference parts and alternative options found for BU10TD2WNVX-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU10TD2WNVX-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5365-1.0YC5 | 1V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | BU10TD2WNVX-TL vs MIC5365-1.0YC5 |
MIC5365-1.0YMT-TR | 1V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | Microchip Technology Inc | BU10TD2WNVX-TL vs MIC5365-1.0YMT-TR |
MIC5365-1.0YMTTR | 1V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4, 1 X 1 MM, GREEN, MLF-4 | Micrel Inc | BU10TD2WNVX-TL vs MIC5365-1.0YMTTR |
MIC5365-1.0YMTTR | 1V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4, 1 X 1 MM, GREEN, MLF-4 | Microchip Technology Inc | BU10TD2WNVX-TL vs MIC5365-1.0YMTTR |