Part Details for BU1010-M3/51 by Vishay Intertechnologies
Results Overview of BU1010-M3/51 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU1010-M3/51 Information
BU1010-M3/51 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-1012R2BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for BU1010-M3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU1010-M3/51
|
Avnet Americas | 10A,1000V,STD,INLINE POWER BRIDGE - Tape and Reel (Alt: BU1010-M3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.2597 / $1.2860 | Buy Now |
DISTI #
78-BU1010-M351
|
Mouser Electronics | Bridge Rectifiers 10A,1000V,STD,INLINE POWER BRIDGE RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
BU1010-M3/51
|
TTI | Bridge Rectifiers 10A,1000V,STD,INLINE POWER BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$1.3000 | Buy Now |
DISTI #
BU1010-M3/51
|
EBV Elektronik | 10A1000VSTDINLINE POWER BRIDGE (Alt: BU1010-M3/51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BU1010-M3/51
BU1010-M3/51 CAD Models
BU1010-M3/51 Part Data Attributes
|
BU1010-M3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU1010-M3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, BU, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, BU, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |