Part Details for BU1008-M3/45 by Vishay Intertechnologies
Overview of BU1008-M3/45 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BU1008-M3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU1008-M3/45
|
Avnet Americas | Diode Rectifier Bridge Single 800V 3.2A 4-Pin Case BU Tube (Alt: BU1008-M3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.3500 / $1.7150 | Buy Now |
DISTI #
78-BU1008-M345
|
Mouser Electronics | Bridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE RoHS: Compliant | 0 |
|
$1.4300 / $1.4400 | Order Now |
DISTI #
BU1008-M3/45
|
TTI | Bridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.3200 / $1.4300 | Buy Now |
DISTI #
BU1008-M3/45
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 10A, Ifsm: 120A Min Qty: 1 | 0 |
|
$1.4700 / $2.0600 | RFQ |
DISTI #
BU1008-M3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 800V 3.2A 4-Pin Case BU Tube (Alt: BU1008-M3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BU1008-M3/45
BU1008-M3/45 CAD Models
BU1008-M3/45 Part Data Attributes
|
BU1008-M3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU1008-M3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.2A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, BU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, BU, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |