Part Details for BU1006-E3/45 by Vishay Intertechnologies
Results Overview of BU1006-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU1006-E3/45 Information
BU1006-E3/45 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BU1006-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU1006-E3/45
|
Avnet Americas | 10A,600V,GPP,POWER BRIDGE RECT - Rail/Tube (Alt: BU1006-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.1765 / $1.2500 | Buy Now |
DISTI #
625-BU1006-E3
|
Mouser Electronics | Bridge Rectifiers 10 Amp 600 Volt RoHS: Compliant | 107 |
|
$1.2500 / $2.6900 | Buy Now |
DISTI #
BU1006-E3/45
|
TTI | Bridge Rectifiers 10 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Tube | Americas - 0 |
|
$1.2400 | Buy Now |
DISTI #
BU1006-E3/45
|
EBV Elektronik | 10A600VGPPPOWER BRIDGE RECT (Alt: BU1006-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BU1006-E3/45
BU1006-E3/45 CAD Models
BU1006-E3/45 Part Data Attributes
|
BU1006-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BU1006-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BU1006-E3/45
This table gives cross-reference parts and alternative options found for BU1006-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU1006-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU10065S-E3/45 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE BU, 4 PIN | BU1006-E3/45 vs BU10065S-E3/45 |