Part Details for BU06P-TZ-S(LF)(SN) by JST Manufacturing
Results Overview of BU06P-TZ-S(LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU06P-TZ-S(LF)(SN) Information
BU06P-TZ-S(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BU06P-TZ-S(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-BU06PTZSLFSN
|
Mouser Electronics | Headers & Wire Housings TZ CONNECTOR RoHS: Compliant | 0 |
|
$0.2240 / $0.5400 | Order Now |
|
Future Electronics | 6 Position 1.5 mm Pitch Wire to Wire Connector RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 250 Lead time: 16 Weeks Container: Box |
0 Box |
|
$0.2500 / $0.2650 | Buy Now |
Part Details for BU06P-TZ-S(LF)(SN)
BU06P-TZ-S(LF)(SN) CAD Models
BU06P-TZ-S(LF)(SN) Part Data Attributes
|
BU06P-TZ-S(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BU06P-TZ-S(LF)(SN)
JST Manufacturing
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |