Part Details for BU04P-TR-P-H(LF)(SN) by JST Manufacturing
Overview of BU04P-TR-P-H(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BU04P-TR-P-H(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-BU04PTRPHLFSN
|
Mouser Electronics | JST TR CONNECTOR RoHS: Compliant | 0 |
|
$0.1830 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.2150 | Buy Now |
|
LCSC | PluginP2.0mm Wire To Board Connector ROHS | 53 |
|
$0.0958 / $0.1749 | Buy Now |
Part Details for BU04P-TR-P-H(LF)(SN)
BU04P-TR-P-H(LF)(SN) CAD Models
BU04P-TR-P-H(LF)(SN) Part Data Attributes
|
BU04P-TR-P-H(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BU04P-TR-P-H(LF)(SN)
JST Manufacturing
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Male-Male, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |