Part Details for BU-X15400-0 by Mueller Electric Company
Overview of BU-X15400-0 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-X15400-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B571
|
Newark | Epoxy Coated Battery Clip, 1.5In, Black, 200A, Connector Type:Test Clip, Current Rating:200A, Jaw Opening Max:1.5", Insulator Colour:Black, Product Range:-, Colour:Black, Contact Material:Steel, Features:Fully Insulated Rohs Compliant: No |Mueller Electric BU-X15400-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$5.4600 / $7.4700 | Buy Now |
DISTI #
37AJ8861
|
Newark | Battery Clip, 200A, 38.1Mm, Black Rohs Compliant: Yes |Mueller Electric BU-X15400-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $10.7100 | Buy Now |
DISTI #
314-1111-ND
|
DigiKey | BATT CLIP STEEL NON-INSUL 200A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$5.3000 / $7.1800 | Buy Now |
DISTI #
548-BU-X15400-0
|
Mouser Electronics | Test Clips Black Battery Clip, Fully Insulated - 400 Amp RoHS: Compliant | 40 |
|
$5.3000 / $7.1800 | Buy Now |
DISTI #
V99:2348_17072769
|
Arrow Electronics | Conn Miniature Battery Clip 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 2 |
|
$1.8918 / $2.0330 | Buy Now |
DISTI #
70188491
|
RS | Black Battery Clip Fully Insulated - 200 Amps BU Series | Mueller BU-X15400-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$6.7200 / $7.4600 | Buy Now |
|
Onlinecomponents.com | Black Battery Clip, Fully Insulated - 400 Amp |
41 In Stock 458 Factory Stock |
|
$5.3200 / $7.7600 | Buy Now |
DISTI #
51672909
|
Verical | Conn Miniature Battery Clip 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1801 | Americas - 40 |
|
$10.0880 | Buy Now |
DISTI #
BU-X15400-0
|
TME | Crocodile clip, 200A, Grip capac: max.38mm, Overall len: 173mm Min Qty: 1 | 37 |
|
$6.0000 / $7.0000 | Buy Now |
|
Master Electronics | Black Battery Clip, Fully Insulated - 400 Amp |
41 In Stock 458 Factory Stock |
|
$5.3200 / $7.7600 | Buy Now |