Part Details for BU-PB24-5 by Mueller Electric Company
Overview of BU-PB24-5 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PB24B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 820pF | |
FCE17A15PB24B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF | |
FCE17E09PB240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 820pF |
Price & Stock for BU-PB24-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y1615
|
Newark | Patch Cord Stkg Banana 24" Grn |Mueller Electric BU-PB24-5 RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $9.1000 | Buy Now |
DISTI #
314-1327-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$5.4149 / $7.4500 | Buy Now |
DISTI #
548-BU-PB24-5
|
Mouser Electronics | Test Leads PATCH CORD STKG BANANA 24" GRN RoHS: Compliant | 16 |
|
$5.2900 / $7.4400 | Buy Now |
DISTI #
71081342
|
RS | PATCH CORD STKG BANANA 24" GRN | Mueller BU-PB24-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0100 / $7.5100 | RFQ |
|
Onlinecomponents.com | PATCH CORD STKG BANANA 24" GRN RoHS: Compliant | 1348 Factory Stock |
|
$5.4800 / $8.3300 | Buy Now |
DISTI #
BU-PB24-5
|
TME | Test lead, 15A, banana plug 4mm,both sides, Urated: 1kV, Len: 0.6m Min Qty: 1 | 0 |
|
$6.2300 / $7.0400 | RFQ |
|
Powell Electronics | PATCH CORD STKG BANANA 24" GRN Min Qty: 1 | 5 |
|
$6.4600 / $7.1500 | Buy Now |
|
Master Electronics | PATCH CORD STKG BANANA 24" GRN RoHS: Compliant | 1348 Factory Stock |
|
$5.4800 / $8.3300 | Buy Now |