Part Details for BU-P5168-2 by Mueller Electric Company
Overview of BU-P5168-2 by Mueller Electric Company
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P5168-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1223
|
Newark | Banana Jack, 15A, Crimp/Solder, Red, Gender:Jack, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P5168-2 Min Qty: 287 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.4300 | Buy Now |
DISTI #
314-1185-ND
|
DigiKey | CONN BANANA JACK RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
83 In Stock |
|
$2.6752 / $3.6800 | Buy Now |
DISTI #
548-BU-P5168-2
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK, 14AWG, RED RoHS: Compliant | 42 |
|
$2.6200 / $3.6800 | Buy Now |
DISTI #
V99:2348_17073172
|
Arrow Electronics | Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1744 | Americas - 11 |
|
$1.0684 / $1.1657 | Buy Now |
DISTI #
70272564
|
RS | Conn Test Banana Jack CableMnt SLD/Crimp Red 16-14AWG Ni PLD Brass 15A 5000VDC | Mueller BU-P5168-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$3.0000 / $3.6800 | Buy Now |
|
Onlinecomponents.com | BANANA JACK, 14AWG, RED |
71 In Stock 4673 Factory Stock |
|
$2.6200 / $3.8300 | Buy Now |
DISTI #
65020591
|
Verical | Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port Min Qty: 15 Package Multiple: 5 | Americas - 70 |
|
$4.0962 / $5.0728 | Buy Now |
DISTI #
30662625
|
Verical | Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port Min Qty: 11 Package Multiple: 1 Date Code: 1744 | Americas - 11 |
|
$1.0684 / $1.1080 | Buy Now |
DISTI #
BU-P5168-2
|
TME | Socket, 4mm banana, 15A, red, nickel plated, soldered,on cable Min Qty: 1 | 10 |
|
$3.2900 / $3.7100 | Buy Now |
|
Powell Electronics | BANANA JACK, 14AWG, RED Min Qty: 1 | 2565 |
|
$3.1900 / $3.5400 | Buy Now |