Part Details for BU-P5168-0 by Mueller Electric Company
Overview of BU-P5168-0 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P5168-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1222
|
Newark | Banana Jack, 15A, Crimp/Solder, Black, Gender:Jack, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P5168-0 Min Qty: 287 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.4300 | Buy Now |
DISTI #
314-1186-ND
|
DigiKey | CONN BANANA JACK BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
802 In Stock |
|
$2.6752 / $3.6800 | Buy Now |
DISTI #
548-BU-P5168-0
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK,14AWG, BLACK RoHS: Compliant | 94 |
|
$2.6200 / $3.6800 | Buy Now |
DISTI #
V99:2348_17070527
|
Arrow Electronics | Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1832 | Americas - 83 |
|
$0.1697 / $0.7012 | Buy Now |
DISTI #
70272563
|
RS | Conn Test Banana Jack CableMnt SLD/Crimp Blk 16-14AWG Ni PLD Brass 15A 5000VDC | Mueller BU-P5168-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$3.0700 / $3.6800 | Buy Now |
|
Onlinecomponents.com | BANANA JACK,14AWG, BLACK | 3121 Factory Stock |
|
$2.7100 / $4.1200 | Buy Now |
DISTI #
BU-P5168-0
|
TME | Socket, 4mm banana, 15A, black, nickel plated, soldered,on cable Min Qty: 1 | 10 |
|
$3.7200 / $4.2000 | Buy Now |
|
Powell Electronics | BANANA JACK,14AWG, BLACK Min Qty: 1 | 90 |
|
$3.1900 / $3.5400 | Buy Now |
|
Master Electronics | BANANA JACK,14AWG, BLACK | 3121 Factory Stock |
|
$2.7100 / $4.1200 | Buy Now |