-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1220
|
Newark | Banana Jack, 15A, Crimp/Solder, Black, Gender:Jack, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P5167-0 RoHS: Compliant Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.7800 | Buy Now |
DISTI #
314-1188-ND
|
DigiKey | CONN BANANA JACK BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
366 In Stock |
|
$1.4827 / $2.0400 | Buy Now |
DISTI #
548-BU-P5167-0
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK, 20AWG, BLACK RoHS: Compliant | 590 |
|
$1.4500 / $2.0400 | Buy Now |
DISTI #
70272561
|
RS | Conn Test Banana Jack CableMnt SLD/Crimp Blk 22-18AWG Ni PLD Brass 15A 5000VDC | Mueller BU-P5167-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $2.0600 | RFQ |
|
Onlinecomponents.com | BANANA JACK, 20AWG, BLACK |
234 In Stock |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
51652353
|
Verical | Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port Min Qty: 30 Package Multiple: 10 Date Code: 1744 | Americas - 230 |
|
$2.0150 / $2.7560 | Buy Now |
DISTI #
BU-P5167-0
|
TME | Connector: 4mm banana, socket, 15A, 5kVDC, black, nickel plated Min Qty: 1 | 19 |
|
$1.8300 / $2.1400 | Buy Now |
|
Powell Electronics | BANANA JACK, 20AWG, BLACK Min Qty: 1 | 527 |
|
$1.7800 / $1.9700 | Buy Now |
DISTI #
C1S514700012066
|
Chip1Stop | BANANA JACK, 20AWG, BLACK RoHS: Compliant Container: Bulk | 139 |
|
$0.8740 / $1.1200 | Buy Now |
|
Master Electronics | BANANA JACK, 20AWG, BLACK |
234 In Stock |
|
$1.4500 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU-P5167-0
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-P5167-0
Mueller Electric Company
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mueller Electric | |
Connector Type | INTERCONNECTION DEVICE |