Part Details for BU-P5145 by Mueller Electric Company
Overview of BU-P5145 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BU-P5145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1219
|
Newark | Shorting Bar, Dual Banana, Test Equipment, Product Range:-, Accessory Type:Banana Shorting Bar, For Use With:Mueller Probes & Test Leads Rohs Compliant: Yes |Mueller Electric BU-P5145 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $9.6900 | Buy Now |
DISTI #
314-1405-ND
|
DigiKey | CONN DBL BANANA PLUG SLDR BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
713 In Stock |
|
$7.8001 / $10.4200 | Buy Now |
DISTI #
548-BU-P5145
|
Mouser Electronics | Test Plugs & Test Jacks DUAL BANANA SHORTING BAR, BLK RoHS: Compliant | 77 |
|
$7.4000 / $10.4200 | Buy Now |
DISTI #
V99:2348_17070520
|
Arrow Electronics | Conn Banana Plug PL 2 POS Solder Lug ST 2 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 63 |
|
$1.6940 / $1.7110 | Buy Now |
DISTI #
70272560
|
RS | Mueller Black 4mm Test Connector Nickel Plated 1000V 15A | Mueller BU-P5145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.7000 / $10.4200 | Buy Now |
|
Onlinecomponents.com | DUAL BANANA SHORTING BAR, BLK |
100 In Stock 2200 Factory Stock |
|
$7.8700 / $10.4200 | Buy Now |
DISTI #
51655899
|
Verical | Conn Banana Plug PL 2 POS Solder Lug ST 2 Port Min Qty: 5 Package Multiple: 5 Date Code: 1805 | Americas - 100 |
|
$10.5576 / $13.4278 | Buy Now |
|
Master Electronics | DUAL BANANA SHORTING BAR, BLK |
100 In Stock 2200 Factory Stock |
|
$7.8700 / $10.4200 | Buy Now |