Part Details for BU-P4911B-24-2 by Mueller Electric Company
Overview of BU-P4911B-24-2 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P4911B-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0294
|
Newark | 4Mm Stackable Banana Plug, Shrouded Rohs Compliant: Yes |Mueller Electric BU-P4911B-24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$17.2900 / $20.9100 | Buy Now |
DISTI #
BU-P4911B-24-2-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5700 | Buy Now |
DISTI #
548-BU-P4911B-24-2
|
Mouser Electronics | Test Leads TL,RETR-STKBL BAN,24",SIL,RED RoHS: Compliant | 10 |
|
$13.9200 / $18.5700 | Buy Now |
DISTI #
71081319
|
RS | TL, RETR-STKBL BAN,24",SIL, RED | Mueller BU-P4911B-24-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6400 / $22.3400 | RFQ |
|
Onlinecomponents.com | TL,RETR-STKBL BAN,24",SIL,RED RoHS: Compliant | 0 |
|
$13.8600 / $18.1900 | Buy Now |
DISTI #
BU-P4911B-24-2
|
TME | Test lead, 20A, banana plug 4mm,both sides, Urated: 1kV, Len: 0.6m Min Qty: 1 | 5 |
|
$16.1000 / $19.0000 | Buy Now |
Part Details for BU-P4911B-24-2
BU-P4911B-24-2 CAD Models
BU-P4911B-24-2 Part Data Attributes
|
BU-P4911B-24-2
Mueller Electric Company
Buy Now
|
Compare Parts:
BU-P4911B-24-2
Mueller Electric Company
|
Samacsys Manufacturer | Mueller Electric |