Part Details for BU-P4911A-60-0 by Mueller Electric Company
Overview of BU-P4911A-60-0 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P4911A-60-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU-P4911A-60-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.1100 | Buy Now |
DISTI #
548-BU-P4911A-60-0
|
Mouser Electronics | Test Plugs & Test Jacks TL,RETR-BAN,60",PVC,BLACK RoHS: Compliant | 0 |
|
$12.8300 / $17.1100 | Order Now |
DISTI #
70272556
|
RS | 4 mm Test lead 20A 1000V Black 1.5mLead Length | Mueller BU-P4911A-60-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$14.7700 / $17.7900 | Buy Now |
|
Onlinecomponents.com | TL,RETR-BAN,60",PVC,BLACK RoHS: Compliant | 16 Factory Stock |
|
$12.7700 / $16.7600 | Buy Now |
DISTI #
BU-P4911A-60-0
|
TME | Test lead, 20A, banana plug 4mm,both sides, Urated: 1kV, Len: 1.5m Min Qty: 1 | 1 |
|
$15.2200 / $17.1900 | Buy Now |
|
Master Electronics | TL,RETR-BAN,60",PVC,BLACK RoHS: Compliant | 16 Factory Stock |
|
$12.7700 / $16.7600 | Buy Now |
Part Details for BU-P4911A-60-0
BU-P4911A-60-0 CAD Models
BU-P4911A-60-0 Part Data Attributes
|
BU-P4911A-60-0
Mueller Electric Company
Buy Now
|
Compare Parts:
BU-P4911A-60-0
Mueller Electric Company
|
Samacsys Manufacturer | Mueller Electric |