Part Details for BU-P4723-0 by Mueller Electric Company
Overview of BU-P4723-0 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P4723-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8726
|
Newark | Test Clip Mini Plngr Bana Jack |Mueller Electric BU-P4723-0 RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $9.5900 | Buy Now |
DISTI #
314-1541-ND
|
DigiKey | TEST CLIP MINI PLUNGR BANA JACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
87 In Stock |
|
$5.9306 / $7.8500 | Buy Now |
DISTI #
548-BU-P4723-0
|
Mouser Electronics | Test Clips TEST CLIP MINI PLNGR BANA JACK RoHS: Compliant | 0 |
|
$5.5800 / $7.8500 | Order Now |
DISTI #
71383554
|
RS | Test Clip Mini Plngr Bana Jack | Mueller BU-P4723-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$7.1400 / $7.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
80 In Stock |
|
$5.7000 / $7.5400 | Buy Now |
DISTI #
84473791
|
Verical | Conn Minigrabber with Banana Jack 1/1 POS Cable Mount 1/1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2438 | Americas - 80 |
|
$8.1120 / $9.8020 | Buy Now |
|
Powell Electronics | TEST CLIP MINI PLNGR BANA JACK Min Qty: 1 | 461 |
|
$6.8200 / $7.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
80 In Stock |
|
$5.7000 / $7.5400 | Buy Now |
Part Details for BU-P4723-0
BU-P4723-0 CAD Models
BU-P4723-0 Part Data Attributes
|
BU-P4723-0
Mueller Electric Company
Buy Now
|
Compare Parts:
BU-P4723-0
Mueller Electric Company
Select a part to compare: |
Samacsys Manufacturer | Mueller Electric |