Part Details for BU-P4115 by Mueller Electric Company
Overview of BU-P4115 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-115 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP4-1150L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HP4-1150LD | Coilcraft Inc | General Purpose Inductor, 93.2uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for BU-P4115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1201
|
Newark | Shorting Bar, 2 Position, Binding Post, Accessory Type:Shorting Bar, For Use With:Mueller Probes & Test Leads, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P4115 RoHS: Compliant Min Qty: 28 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$28.1700 / $38.5800 | Buy Now |
DISTI #
BU-P4115-ND
|
DigiKey | SHORTING BAR 2-WAY 1=10 LINKS Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$30.5631 / $38.5900 | Buy Now |
DISTI #
548-BU-P4115
|
Mouser Electronics | Test Accessories - Other SHORTING BAR, 2-WAY RoHS: Compliant | 0 |
|
$30.0900 / $38.5800 | Order Now |
DISTI #
70272542
|
RS | Conn, AV, Shorting Bar, 2-Way, 10pk | Mueller BU-P4115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$36.6400 / $38.9800 | RFQ |
|
Onlinecomponents.com | SHORTING BAR, 2-WAY RoHS: Compliant |
10 Partner Stock 167 Factory Stock |
|
$29.1900 / $38.5900 | Buy Now |
|
Powell Electronics | SHORTING BAR, 2-WAY Min Qty: 1 | 129 |
|
$33.4900 / $37.0900 | Buy Now |
|
Master Electronics | SHORTING BAR, 2-WAY RoHS: Compliant |
10 Partner Stock 167 Factory Stock |
|
$29.1900 / $38.5900 | Buy Now |