Part Details for BU-P3925-4 by Mueller Electric Company
Overview of BU-P3925-4 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P3925-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8720
|
Newark | Mini Plunger Yellow |Mueller Electric BU-P3925-4 Min Qty: 454 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.6000 | Buy Now |
DISTI #
314-1535-ND
|
DigiKey | PLUNGER-HOOK YLW SOLDER 0.144" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
94 In Stock |
|
$1.6922 / $2.3300 | Buy Now |
DISTI #
548-BU-P3925-4
|
Mouser Electronics | Test Clips MINI PLUNGER YELLOW RoHS: Compliant | 27 |
|
$1.6500 / $2.3200 | Buy Now |
DISTI #
V99:2348_22598903
|
Arrow Electronics | Conn Plunger Clamp Clip 1 POS ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1832 | Americas - 80 |
|
$0.0868 / $0.3588 | Buy Now |
DISTI #
71383546
|
RS | Test Connector MINI PLUNGER YELLOW | Mueller BU-P3925-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$1.8300 / $2.3200 | Buy Now |
|
Onlinecomponents.com | 619 Factory Stock |
|
$1.7300 / $2.6000 | Buy Now | |
DISTI #
30311967
|
Verical | Conn Plunger Clamp Clip 1 POS ST Cable Mount 1 Port Min Qty: 17 Package Multiple: 1 Date Code: 1832 | Americas - 80 |
|
$0.3588 | Buy Now |
|
Powell Electronics | MINI PLUNGER YELLOW Min Qty: 1 | 550 |
|
$2.2300 / $201.0000 | Buy Now |
|
Master Electronics | 619 Factory Stock |
|
$1.7300 / $2.6000 | Buy Now |