Part Details for BU-P3925-0 by Mueller Electric Company
Overview of BU-P3925-0 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P3925-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y8351
|
Newark | Standard Plunger Clip, 5A, Blk, 10Pk, Test Probe Type:Plunger Clip, Test Probe Functions:-, Accuracy:-, For Use With:Test Lead Wire, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P3925-0 Min Qty: 454 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.6000 | Buy Now |
DISTI #
314-1306-ND
|
DigiKey | PLUNGER-HOOK BLACK SOLDER 0.09" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
274 In Stock |
|
$1.6922 / $2.3300 | Buy Now |
DISTI #
548-BU-P3925-0
|
Mouser Electronics | Test Clips MINI PLUNGER BLACK RoHS: Compliant | 76 |
|
$1.8200 / $2.3200 | Buy Now |
DISTI #
71081312
|
RS | Test Connector, Mini Plunger Clip, 55 MM, Black | Mueller BU-P3925-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.3300 | RFQ |
|
Onlinecomponents.com | MINI PLUNGER 10 PACK BLACK RoHS: Compliant |
3 In Stock 39299 Factory Stock |
|
$1.7600 / $2.8600 | Buy Now |
|
Master Electronics | MINI PLUNGER 10 PACK BLACK RoHS: Compliant |
3 In Stock 39299 Factory Stock |
|
$1.7600 / $2.8600 | Buy Now |