Part Details for BU-P3791 by Mueller Electric Company
Overview of BU-P3791 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P3791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4947
|
Newark | Rf Coaxial, Bnc Plug, 50 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58/U, Contact Material:Brass, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Mueller Electric BU-P3791 Min Qty: 333 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.5500 | Buy Now |
DISTI #
314-1250-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$2.3046 / $3.1700 | Buy Now |
DISTI #
548-BU-P3791
|
Mouser Electronics | RF Connectors / Coaxial Connectors IN LINE MALE BNC CABLE CONNECTOR W/STRAIN RELIEF RoHS: Compliant | 43 |
|
$2.2500 / $3.1700 | Buy Now |
DISTI #
V99:2348_17070398
|
Arrow Electronics | Conn BNC M 50Ohm Crimp ST Cable Mount Gold Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 3 |
|
$0.8500 / $1.7492 | Buy Now |
DISTI #
70282658
|
RS | Straight 50Ohm Cable Mnt Bulkhead Fitting BNC Conn Plug Crimp Term RG58 Nickel | Mueller BU-P3791 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2.6500 / $3.1700 | Buy Now |
|
Onlinecomponents.com | IN LINE MALE BNC CABLE CONNECTOR W/STRAIN RELIEF |
100 In Stock 43 Factory Stock |
|
$2.2600 / $3.3000 | Buy Now |
|
Master Electronics | IN LINE MALE BNC CABLE CONNECTOR W/STRAIN RELIEF |
100 In Stock 43 Factory Stock |
|
$2.2600 / $3.3000 | Buy Now |