Part Details for BU-P3782-12-0 by Mueller Electric Company
Overview of BU-P3782-12-0 by Mueller Electric Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P3782-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6568
|
Newark | Mini Plunger-4Mm Banana Plug, Blk, 12" Rohs Compliant: Yes |Mueller Electric BU-P3782-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$10.2400 / $14.2900 | Buy Now |
DISTI #
55Y1649
|
Newark | Test Lead, Banana Plug-Mini Plunger Clip, Lead Length - Imperial:12", Lead Length - Metric:300Mm, Insulator Colour:Black, Current Rating:5A, Voltage Rating:300V, Product Range:-, Test Connector Type A:4Mm Stackable Banana Plug Rohs Compliant: Yes |Mueller Electric BU-P3782-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $12.2300 | Buy Now |
DISTI #
314-1296-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 12" Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$6.6075 / $9.0900 | Buy Now |
DISTI #
548-BU-P3782-12-0
|
Mouser Electronics | Test Leads TEST LEAD STACKABLE BANANA TO GRABBER 12" Black RoHS: Compliant | 31 |
|
$6.4500 / $9.0800 | Buy Now |
DISTI #
71081302
|
RS | Test Connector TEST LEAD TO STACKING BANANA | Mueller BU-P3782-12-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$7.5900 / $9.0900 | Buy Now |
|
Onlinecomponents.com | TEST LEAD STACKABLE BANANA TO GRABBER 12" Black | 1 Factory Stock |
|
$6.8600 / $9.9900 | Buy Now |
DISTI #
BU-P3782-12-0
|
TME | Test lead, 5A, clip-on hook probe,banana plug 4mm, Len: 0.3m Min Qty: 1 | 5 |
|
$7.7500 / $8.7500 | Buy Now |
DISTI #
3932574
|
element14 Asia-Pacific | MINI PLUNGER-4MM BANANA PLUG, BLK, 12" RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$9.4232 | Buy Now |
DISTI #
3932574
|
Farnell | MINI PLUNGER-4MM BANANA PLUG, BLK, 12" RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 44 |
|
$8.5879 / $10.2452 | Buy Now |
|
Master Electronics | TEST LEAD STACKABLE BANANA TO GRABBER 12" Black | 1 Factory Stock |
|
$6.8600 / $9.9900 | Buy Now |