Part Details for BU-P3283 by Mueller Electric Company
Overview of BU-P3283 by Mueller Electric Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P3283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1185
|
Newark | Adapter, Coaxial, Bnc Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P3283 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $6.8600 | Buy Now |
DISTI #
28AK6563
|
Newark | Rf Adapter, Bnc Jack-Jack, 50 Ohm Rohs Compliant: Yes |Mueller Electric BU-P3283 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $10.3100 | Buy Now |
DISTI #
314-1162-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$5.5761 / $7.3800 | Buy Now |
DISTI #
548-BU-P3283
|
Mouser Electronics | RF Adapters - In Series ADAPTER BNC FEMALE TO FEMALE RoHS: Compliant | 59 |
|
$5.2400 / $7.3700 | Buy Now |
DISTI #
V99:2348_17073137
|
Arrow Electronics | Conn BNC Adapter RCP/RCP 50Ohm ST Gold Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 1 |
|
$0.7285 / $3.8286 | Buy Now |
DISTI #
70272526
|
RS | Straight 50Ohms RF Adapter BNC Female to BNC Female | Mueller BU-P3283 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 / $7.4400 | RFQ |
|
Onlinecomponents.com | ADAPTER BNC FEMALE TO FEMALE |
100 In Stock 596 Factory Stock |
|
$5.3700 / $8.0600 | Buy Now |
DISTI #
51642399
|
Verical | Conn BNC Adapter RCP/RCP 50Ohm ST Gold Min Qty: 10 Package Multiple: 5 Date Code: 1805 | Americas - 100 |
|
$7.4620 / $10.4780 | Buy Now |
DISTI #
BU-P3283
|
TME | Connector: BNC, -70÷170°C, 50Ω, female x2, 60VDC, 50VAC Min Qty: 1 | 11 |
|
$5.9600 / $6.9500 | Buy Now |
|
Powell Electronics | ADAPTER BNC FEMALE TO FEMALE Min Qty: 1 | 1040 |
|
$6.4000 / $7.0900 | Buy Now |
Part Details for BU-P3283
BU-P3283 CAD Models
BU-P3283 Part Data Attributes
|
BU-P3283
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-P3283
Mueller Electric Company
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mueller Electric | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | BU-P3283 |