Part Details for BU-P2249-C-600 by Mueller Electric Company
Overview of BU-P2249-C-600 by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P2249-C-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1177
|
Newark | Cable Assembly, Coaxial, Rg58C, Bnc M/M, 600", Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:50Ft, Cable Length - Metric:15M Rohs Compliant: Yes |Mueller Electric BU-P2249-C-600 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0200 / $76.7400 | Buy Now |
DISTI #
314-1159-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.4264 / $76.7400 | Buy Now |
DISTI #
548-BU-P2249-C-600
|
Mouser Electronics | Test Plugs & Test Jacks CABLE,50',RG58,BNC M BOTH ENDS RoHS: Compliant | 1 |
|
$59.8500 / $76.7400 | Buy Now |
DISTI #
70272518
|
RS | Black BNC Test Lead 500V ac 15.2m Lead Length | Mueller BU-P2249-C-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.8600 / $77.5100 | RFQ |
|
Onlinecomponents.com | CABLE,50',RG58,BNC M BOTH ENDS RoHS: Compliant |
23 In Stock |
|
$55.9000 / $75.1700 | Buy Now |
DISTI #
83629464
|
Verical | Test Lead Accessory Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$76.4790 / $97.7210 | Buy Now |
DISTI #
BU-P2249-C-600
|
TME | Test lead, BNC plug,both sides, Len: 15m, Plating: gold-plated Min Qty: 1 | 1 |
|
$65.5200 / $76.4400 | Buy Now |
|
Powell Electronics | CABLE,50',RG58,BNC M BOTH ENDS Min Qty: 1 | 61 |
|
$66.6100 / $73.7800 | Buy Now |
|
Master Electronics | CABLE,50',RG58,BNC M BOTH ENDS RoHS: Compliant |
23 In Stock |
|
$55.9000 / $75.1700 | Buy Now |
Part Details for BU-P2249-C-600
BU-P2249-C-600 CAD Models
BU-P2249-C-600 Part Data Attributes
|
BU-P2249-C-600
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-P2249-C-600
Mueller Electric Company
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mueller Electric | |
Connector Support Type | CABLE ASSEMBLY |