Part Details for BU-P2249-C-36 by Mueller Electric Company
Overview of BU-P2249-C-36 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P2249-C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1173
|
Newark | Cable Assembly, Coaxial, Rg58C, Bnc M/M, 36", Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm Rohs Compliant: Yes |Mueller Electric BU-P2249-C-36 RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5500 / $22.6700 | Buy Now |
DISTI #
314-1168-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 3 Weeks Container: Bag |
2 In Stock |
|
$17.3698 / $22.6700 | Buy Now |
DISTI #
548-BU-P2249-C-36
|
Mouser Electronics | Test Plugs & Test Jacks CABLE,36",RG58,BNC M BOTH ENDS RoHS: Compliant | 12 |
|
$17.6800 / $22.6700 | Buy Now |
DISTI #
70272514
|
RS | Black BNC Test Lead 500V ac 0.9m LeadLength | Mueller BU-P2249-C-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5700 / $27.2700 | RFQ |
|
Onlinecomponents.com | CABLE,36",RG58,BNC M BOTH ENDS | 0 |
|
$18.6600 / $39.4000 | Buy Now |
DISTI #
BU-P2249-C-36
|
TME | Test lead, BNC plug,both sides, Len: 0.9m, Plating: gold-plated Min Qty: 1 | 1 |
|
$18.3500 / $21.2600 | Buy Now |
Part Details for BU-P2249-C-36
BU-P2249-C-36 CAD Models
BU-P2249-C-36 Part Data Attributes
|
BU-P2249-C-36
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
BU-P2249-C-36
Mueller Electric Company
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mueller Electric | |
Connector Support Type | CABLE ASSEMBLY |