Part Details for BU-P1825-8 by Mueller Electric Company
Overview of BU-P1825-8 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-P1825-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6243
|
Newark | Stkbl Banana Plug, Grey 15A |Mueller Electric BU-P1825-8 RoHS: Not Compliant Min Qty: 454 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.6000 | Buy Now |
DISTI #
314-1681-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
218 In Stock |
|
$1.6922 / $2.3300 | Buy Now |
DISTI #
548-BU-P1825-8
|
Mouser Electronics | Test Plugs & Test Jacks STKBL BANANA PLUG, GREY 15A RoHS: Compliant | 400 |
|
$1.6500 / $2.3200 | Buy Now |
DISTI #
71774826
|
RS | Stkbl Banana Plug, Grey 15A | Mueller BU-P1825-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
300 On Order |
|
$1.7300 / $2.6000 | Buy Now |
|
Powell Electronics | STKBL BANANA PLUG, GREY 15A Min Qty: 1 | 758 |
|
$2.0100 / $2.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 On Order |
|
$1.7300 / $2.6000 | Buy Now |