Part Details for BU-L4-375TIN by Mueller Electric Company
Overview of BU-L4-375TIN by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU-L4-375TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6662
|
Newark | Terminal Lug, Comprsn, 3/8", 4Awg, Product Range:-, Termination:Crimp, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Insulation:Non Insulated Rohs Compliant: Yes |Mueller Electric BU-L4-375TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
314-1488-ND
|
DigiKey | LUG 4 AWG 3/8" STUD TIN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3206 In Stock |
|
$0.9625 / $1.3100 | Buy Now |
DISTI #
548-BU-L4-375TIN
|
Mouser Electronics | Terminals LUG 4 AWG, 3/8" STUD TIN RoHS: Compliant | 169 |
|
$0.9700 / $1.3500 | Buy Now |
DISTI #
71081284
|
RS | Test Connector LUG 4 AWG 3/8" STUD TIN | Mueller BU-L4-375TIN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.3500 | RFQ |
|
Onlinecomponents.com | LUG 4 AWG, 3/8" STUD TIN | 1526 Factory Stock |
|
$1.0100 / $1.5200 | Buy Now |
DISTI #
3805759
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0260 / $1.2253 | Buy Now |
DISTI #
3805759
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 84 |
|
$1.1409 | Buy Now |
|
Master Electronics | LUG 4 AWG, 3/8" STUD TIN | 1526 Factory Stock |
|
$1.0100 / $1.5200 | Buy Now |